98 99 12 | Knipex

VDE tool kit, 26 pieces, Knipex, 98 99 12

Order No.: 22L1720
EAN: 4003773026631
MPN:
98 99 12
989912
98 99 12 Knipex Toolsets
Image may differ
Unit Price (€ / pc.)
672.8855 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
672.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
672.8855 €
Equipped with a range of insulated KNIPEX tools for works on electrical installations. Shock-resistant plastic case. Foam inserts with recesses for the tools. Fixable partition wall. Dimensions, exterior (W x H x D): 440 x 105 x 385 mm Description: Shock-resistant plastic case. Equipped with a range of insulated KNIPEX tools for works on electrical installations.
Technical specifications
Filter Property Value
Contents 26 pieces
ESD protection No
1000V Insulated Yes
Logistics
Property Value
Customs tariff number 82032000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes