98 33 25 | Knipex

Torque wrench, 5-25 Nm, 3/8 inch, L 290 mm, 1230 g, 98 33 25

Order No.: 22L1485
EAN: 4003773072676
MPN:
98 33 25
983325
98 33 25 Knipex Torque Tools and accessories
Image may differ
Unit Price (€ / pc.)
324.87 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
324.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
324.87 €
Reversible for tightening of lefthanded threads. Lockable torque adjustment. Very reliable retention of the actuating tools ensured by mechanically locked retaining system. Transparent insulated scale range. Calibration certificate included. Chrome Vanadium steel
Technical specifications
Version Drehmomentschlüssel
Torque range 5-25 Nm
Weight 1230 g
Size 3/8 Zoll
Length 290 mm
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes