98 43 50 | Knipex

Torque wrench, 5-50 Nm, 1/2 inch, L 385 mm, 1230 g, 98 43 50

Order No.: 06L6083
EAN: 4003773071778
MPN:
98 43 50
984350
98 43 50 Knipex Torque Tools and accessories
Image may differ
Unit Price (€ / pc.)
355.8100 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
355.81 € *
Price list
Quantity
Price per unit*
1 pcs.
355.8100 €
3 pcs.
320.2290 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reversible for tightening of lefthanded threads. Lockable torque adjustment. Very reliable retention of the actuating tools ensured by mechanically locked retaining system. Transparent insulated scale range. Calibration certificate included. Chrome Vanadium steel
Technical specifications
Version Drehmomentschlüssel
Torque range 5-50 Nm
Weight 1230 g
Size 1/2 Zoll
Length 385 mm
Logistics
Country of origin DE
Customs tariff number 82078090
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes