00 19 55 S4 LE | Knipex
Roller bag, 5 compartments, without tool, (L) 430 mm, 260 g, 00 19 55 S4 LE
Order No.: 22L1811
EAN: 4003773077824
MPN:
00 19 55 S4 LE
Unit Price (€ / pc.)
26.7274 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
26.73 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7274 €
6 pcs.
24.0618 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tool Roll, 00 19 55 S4 LE, KNIPEX
Tool roll made of hard-wearing polyester fabric. With hook-and-loop fastener. Dimensions, open (L x H): 430 x 325 mm.
Technical specifications
Version | Rolltasche | |
Additional parts | 5 Fächer, ohne Werkzeug | |
ESD protection | No | |
Weight | 260 g | |
Length | 430 mm | |
Material | Polyester |
Download
Logistics
Country of origin | PL |
Customs tariff number | 42029298 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |