00 19 56 LE | Knipex

Tool bag, 4 compartments, without tool, (L) 315 mm, 171 g, 00 19 56 LE

Order No.: 22L1813
EAN: 4003773035954
MPN:
00 19 56 LE
00 19 56 LE Knipex Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
16.6957 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
16.70 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6957 €
6 pcs.
15.0178 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tool Roll, 00 19 56 LE, KNIPEX

Tool roll made of hard-wearing polyester fabric. With practical, adjustable quick release fastener. Dimensions, open (L x H): 315 x 275 mm. 4 compartments.

Technical specifications
Ausführung Werkzeugtasche
Bestückung 4 Fächer, ohne Werkzeug
Gewicht 171 g
Länge 315 mm
Material Polyester
Logistics
Ursprungsland PL
Zolltarifnummer 42029298
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes