00 19 72 LE | Knipex
Bum bag, (L x W x D) 175 x 65 x 45 mm, 65 g, for two pliers, 00 19 72 LE
Order No.: 20L1005
EAN: 4003773070191
MPN:
00 19 72 LE
001972LE
Unit Price (€ / pc.)
12.2213 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
12.22 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2213 €
6 pcs.
11.0075 €
*incl. VAT plus shipping costs
**Subject to prior sale
For two pliers up to 150 mm length. Made of hard-wearing polyester fabric. With hook and loop fastener. With elastic side holder for small flash lamp, pen or suchlike. With practical belt loop
Technical specifications
Version | Gürteltasche | |
Width | 65 mm | |
Suitable for | zwei Zangen | |
Weight | 65 g | |
Length | 175 mm | |
Material | Polyester | |
Depth | 45 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |