00 19 73 LE | Knipex
Tool belt bag, without tools, (L x W x D) 273 x 170 x 75 mm, 210 g, 00 19 73 LE
Order No.: 20L1010
EAN: 4003773072065
MPN:
00 19 73 LE
001973LE
As an alternative, we recommend the following item:

Tool bag, without tools, (L x W x D) 200 x 100 x 90 mm, 118 g, MA2724
Order No.: 05L1850
Manufacturer: C.K Tools
per pc. 17.3740 € *
*incl. VAT plus shipping costs
Made of hard-wearing polyester fabric and leather. With pockets for up to 8 tools. Tool loops made of leather, riveted. With snap hook
Technical specifications
Version | Werkzeug-Gürteltasche | |
Additional parts | ohne Werkzeug | |
Width | 170 mm | |
Weight | 210 g | |
Length | 273 mm | |
Material | Polyester | |
Depth | 75 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |