00 21 02 LE | Knipex

Tool bag, without tools, (L x W x D) 270 x 440 x 180 mm, 2.97 kg, 00 21 02 LE

Order No.: 20L1075
EAN: 4003773057499
MPN:
00 21 02 LE
002102LE
00 21 02 LE Knipex Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
145.8464 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
145.85 € *
Price list
Quantity
Price per unit*
1 pcs.
145.8464 €
3 pcs.
131.2570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Light design made of hard-wearing, reinforced polyester fabric. Front additionally reinforced with aluminium brackets. Semi-fold-out front with adjustable loops and exterior document compartment. With galvanized steel base tray. With carrying handle and adjustable shoulder strap Description: Tool bag with side walls and bottom tray made of impact and moisture resistant double wall HDPE material. Front, rear and lid made of calf leather, black. Front additionally reinforced with aluminium brackets. Semi-fold-out front with adjustable loops and exterior document compartment. Rear wall with injection-moulded loop holder with 11 loops. Handle. Dimensions, interior (W x H x D): 420 x 250 x 160 mm. Model: Without tools.
Technical specifications
Version Werkzeugtasche
Additional parts ohne Werkzeug
Width 440 mm
Weight 2.97 kg
Length 270 mm
Material Polyester
Depth 180 mm
Logistics
Country of origin DE
Customs tariff number 82078090
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes