00 21 05 LE | Knipex

Tool case, without tools, (L x W x D) 200 x 465 x 410 mm, 5.68 kg, 00 21 05 LE

Order No.: 05L217
EAN: 4003773056904
MPN:
00 21 05 LE
002105LE
00 21 05 LE Knipex Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
158.1153 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
158.12 € *
Price list
Quantity
Price per unit*
1 pcs.
158.1153 €
3 pcs.
142.3121 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heavy duty ABS material, black. Circumferential aluminium frame with D-shape rings for the shoulder strap (included). 3-digit lock and two flip-locks for fixation of the cover. Strong, ergonomic handle. Metal hinges. Lid holder with hinge-joint mechanism. Document compartment in the cover. Removable tool board in the lid with nine push-in compartments and an elastic loop on the lid side- with ten slim and one large push in compartments on the bottom side. Base tray, height 55 mm, can be subdivided by inserts- cover plate with 12 large push-in compartments and a flat compartment, can be fixed by press button. Load capacity: 15 kg
Technical specifications
Version Werkzeugkoffer
Additional parts ohne Werkzeug
Width 465 mm
ESD protection No
Weight 5.68 kg
Length 200 mm
Material Kunststoff
Depth 410 mm
Logistics
Country of origin CN
Customs tariff number 42021250
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes