00 21 06 LE | Knipex

Tool case, without tools, (W x D) 430 x 515 mm, 6.2 kg, 00 21 06 LE

Order No.: 05L9808
EAN: 4003773057512
MPN:
00 21 06 LE
002106LE
Series: BIG BASIC MOVE
Knipex
00 21 06 LE Knipex Trolleys, bags, cases and holders Image 1
00 21 06 LE Knipex Trolleys, bags, cases and holders Image 2
Image may differ
Unit Price (€ / pc.)
296.31 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
296.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
296.31 €

Tool case, 00 21 06 LE, Knipex

Features

  • Strong, ergonomic handle
  • Heavy duty ABS material, black
  • Circumferential aluminium frame
  • Metal hinges
Technical specifications
Ausführung Werkzeugkoffer
Bestückung ohne Werkzeug
Breite 430 mm
Gewicht 6.2 kg
Material ABS
Tiefe 515 mm
Logistics
Ursprungsland CN
Zolltarifnummer 42050090
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes