00 21 10 LE | Knipex
Tool bag, without tools, (L x W x D) 200 x 440 x 340 mm, 2.7 kg, 00 21 10 LE
Order No.: 20L1095
EAN: 4003773074472
MPN:
00 21 10 LE
002110LE
Unit Price (€ / pc.)
102.9469 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
102.95 € *
Price list
Quantity
Price per unit*
1 pcs.
102.9469 €
3 pcs.
92.6534 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lined inside pouch for notebook and DIN A4 documents- also 1 DIN A4 zipped compartment. 90° fold-out front pouch with 8 tool pouches and 1 small inside pouch. Reverse side of the front pouch with 5 tool pouches and 3 pen pouches. 1 removeable tool panel with 8 tool pouches on the front and 2 rows of elastic loops on the back. Splash-water-protected bottom. Adjustable shoulder belt with quick-release fastener. With two carry loops. Made of hard-wearing polyester fabric
Technical specifications
Version | Werkzeugtasche | |
Additional parts | ohne Werkzeug | |
Width | 440 mm | |
Weight | 2.7 kg | |
Length | 200 mm | |
Material | Polyester | |
Depth | 340 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |