00 21 19 LB WK | Knipex

Tool panel, without tools, (W x D) 375 x 310 mm, 650 g, 00 21 19 LB WK

Order No.: 22L1742
EAN: 4003773081609
MPN:
00 21 19 LB WK
002119LBWK
Series: L-BOXX
00 21 19 LB WK Knipex Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
64.7122 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
64.71 € *
Price list
Quantity
Price per unit*
1 pcs.
64.7122 €
6 pcs.
58.2386 €
*incl. VAT plus shipping costs
**Subject to prior sale
Strong box made of impact- and shock-proof ABS plastic. Splash-proof. Several boxes can be securely joined together. Flexible inner partitions. Handle can be lowered into a hollow in the lid to save space. Ergonomically shaped handles with additional moulded recess on the side for flexible, convenient handling. With two-part tool holder made of hard-wearing polyester fabric. Tool holders are connected to each other using hook-and-loop. Top section with 10 pockets and 10 elastic straps. Upper part of bottom section with 7 pockets and strap for hanging up the tool holder- can also be used to lift or lay the L-BOXX® down. Underneath of bottom section with 7 pockets and 7 elastic straps. Load-bearing capacity up to 25 kg Model: Two-part tool holder made of hard-wearing polyester fabric. Tool holders are connected to each other using hook-and-loop. Top tool holder (lid section) with 10 pockets and 10 elastic straps. The upper tool holder is screwed to the lid of the L-BOXX®. Lower tool holder (bottom section) with 7 pockets and a strap for hanging up the tool holder on the top- can also be used to lift or place in the L-BOXX®. Underneath of bottom section with 7 pockets and 7 elastic straps. Lower tool holder can be removed from the L-BOXX® if necessary. Dimensions (B x H x D): 375 x 55 x 310 mm.
Technical specifications
Version Werkzeugtafel
Additional parts ohne Werkzeug
Width 375 mm
Weight 650 g
Material Polyester
Depth 310 mm
Logistics
Country of origin PL
Customs tariff number 42029298
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes