00 21 20 LE | Knipex

Tool case, without tools, (L x W x D) 175 x 480 x 370 mm, 4.485 kg, 00 21 20 LE

Order No.: 20L1115
EAN: 4003773044567
MPN:
00 21 20 LE
002120LE
Series: VISION
00 21 20 LE Knipex Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
240.2253 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
240.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
240.2253 €
Heavy duty ABS material, black. With circumferential double aluminium frame. Register hinges working as lid holder. Strong, ergonomic handle. Two flip-locks, lockable. One removable tool board in the lid with 15 push-in compartments on the bottom side and six big push-in compartments and a clamp compartment (400 mm width) on the lid side, fixed by push-button. Base tray, height 58 mm, can be subdivided by flexible inserts- cover plate with six large push-in compartments, can be fixed by press button. Cover and tool plate made of Con-Pearl® material. 20 kg maximum load Model: Without tools.
Technical specifications
Version Werkzeugkoffer
Additional parts ohne Werkzeug
Width 480 mm
Weight 4.485 kg
Length 175 mm
Material ABS
Depth 370 mm
Logistics
Country of origin DE
Customs tariff number 82042000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes