00 21 35 LE | Knipex

Tool case, without tools, (L x W x D) 190 x 470 x 370 mm, 4.8 kg, 00 21 35 LE

Order No.: 20L1130
EAN: 4003773077596
MPN:
00 21 35 LE
002135LE
Series: ROBUST
00 21 35 LE Knipex Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
263.5255 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
263.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
263.5255 €
Fit to fly case, made from impact-resistant polypropylene. Dustproof and watertight. Air pressure compensation valve. Temperatures ranging from - 30°C to + 80° C. Padlock eyelets. Document compartment- tool panels with 35 pouches which can be filled with tools. 2 aluminium dividers to customize the bottom tray. 30 kg maximum load
Technical specifications
Ausführung Werkzeugkoffer
Bestückung ohne Werkzeug
Breite 470 mm
Gewicht 4.8 kg
Länge 190 mm
Material PP
Tiefe 370 mm
Logistics
Ursprungsland DE
Zolltarifnummer 82042000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes