00 21 36 LE | Knipex

Tool case, 42 compartments, 67 straps, without tools, (L x W x D) 215 x 510 x 419 mm, 7.1 kg, 00 21 36 LE

Order No.: 05L2046
EAN: 4099891419288
MPN:
00 21 36 LE
002136LE
Series: ROBUST
00 21 36 LE Knipex Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
355.453 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
355.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
355.453 €
Fit to fly case, made from impact-resistant polypropylene. Dustproof and watertight. Air pressure compensation valve. Temperatures ranging from - 30°C to + 80° C. Padlock eyelets. Document compartment- tool boards with 42 tool pockets and 67 straps. Lockable base tray can be individually divided using aluminium separator system. Ergonomic dual-component handle. Volume: 34 l. Load-bearing capacity up to 25 kg
Technical specifications
Filter Property Value
Version tool case
Additional parts 42 compartments, 67 straps, without tools
Width 510 mm
Depth 419 mm
Length 215 mm
Weight 7.1 kg
Material PP
Logistics
Property Value
Country of origin DE
Customs tariff number 99908200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes