00 21 42 LE | Knipex
Tool case, without tools, (L x W x D) 520 x 435 x 250 mm, 7.55 kg, 00 21 42 LE
Unit Price (€ / pc.)
362.8191 € *
Available in 7 Days: 10 pcs. - if ordered today
Tool case, 00 21 42 LE, Knipex
Features
- Heavy duty ABS material, black
- Circumferential aluminium frame with securely mounted, sturdy centre wall that can be fitted on both sides, with versatile inserting options due to elasticated loops and twelve small pockets
- Metal hinges
- Three-digit combination lock for secure locking of the case
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool case | |
| Additional parts | without tools | |
| Width | 435 mm | |
| Depth | 250 mm | |
| Length | 520 mm | |
| Weight | 7.55 kg | |
| Material | ABS |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 42021250 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |