00 21 50 V01 | Knipex

Module adapter kit, 4 pieces, (L x W x H) 50 x 20 x 5 mm, 26 g, for tool backpack, 00 21 50 V01

Order No.: 22L1959
EAN: 4003773074656
MPN:
00 21 50 V01
00 21 50 V01 Knipex Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
14.3157 € *
Available: 1 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
14.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.3157 €

Module adapters, 00 21 50 V01, Knipex

Set with 4 module adapters: 2x with D-ring, 2x with two rubber loops. Each with two sturdy fabric straps for fastening to the MOLLE straps. The practical rucksack buckle.

Technical specifications
Version Moduladapter-Set
Additional parts 4-teilig
Width 20 mm
ESD protection No
Suitable for Werkzeugrucksack
Weight 26 g
Height 5 mm
Length 50 mm
Logistics
Country of origin PL
Customs tariff number 42029298
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes