00 50 11 T BK | Knipex
Adapter strap, shelf life up to 6 kg, (L) 400 mm, 99 g, for tool, 00 50 11 T BK
Order No.: 22L1964
EAN: 4003773088011
MPN:
00 50 11 T BK
Unit Price (€ / pc.)
26.8464 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Adapter strap, 00 50 11 T BK, Knipex
This product is suitable for reliable tool protection: holding capacity tested in numerous drop tests for tools up to 6 kg, even battery-operated tools. It reduces the risks of tool loss, injury to living beings and damage to objects. Adapter strap can be attached directly with the cord or the carabiner to the climbing equipment or fixed points provided for this purpose, quick change of the belay from the tool bag to the tether.
Features
- With strap made of a flat belt sewn to one end and a cord stopper sewn into the other end, each sewn four times
- To meet regulations while working at heights, for example industrial climbing, arborists, rescue services, at sea, etc
- Diverse attachment options are possible in combination with the carabiner and lanyard
- Cord stopper made of solid aluminium
Technical specifications
Version | Adapterschlaufe | |
Additional parts | Haltbarkeit bis zu 6 kg | |
ESD protection | No | |
Suitable for | Werkzeuge | |
Weight | 99 g | |
Length | 400 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 95069190 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |