98 99 15 LE | Knipex
Tool case, without tools, (L x W x D) 520 x 435 x 290 mm, 9.1 kg, 98 99 15 LE
Order No.: 05L9822
EAN: 4003773084334
MPN:
98 99 15 LE
989915LE
Unit Price (€ / pc.)
366.4843 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Tool case, 98 99 15 LE, Knipex
Features
- Label field with two stickers for individual labelling
- Circumferential aluminium frame with securely mounted, sturdy centre wall that can be fitted on both sides, with versatile inserting options due to elasticated loops and twelve small pockets
- Metal hinges
- Three-digit combination lock for secure locking of the case
Technical specifications
Version | Werkzeugkoffer | |
Additional parts | ohne Werkzeug | |
Width | 435 mm | |
Weight | 9.1 kg | |
Length | 520 mm | |
Material | PP | |
Depth | 290 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 42021250 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |