15 19 008 | Knipex
ESD cutter blade (1 pair of replacement blades), uninsulated, antimagnetic, stainless steel, 120 mm, 15 19 008
Order No.: 20L1440
EAN: 4003773021575
MPN:
15 19 008
1519008
Unit Price (€ / pc.)
5.3312 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
5.33 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3312 €
6 pcs.
4.8076 €
*incl. VAT plus shipping costs
**Subject to prior sale
1 pair of spare blades for 15 11 120, Ø 0,8 mm
Technical specifications
Anti-magnetic | Yes | |
Version | Ersatzmesser | |
Resistant to | Säuren | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Contents | 1 Ersatzmesser-Paar | |
Isolated | No | |
Length | 120 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |