92 02 53 | Knipex
Precision tweezers, uninsulated, antimagnetic, chrome-nickel steel, 120 mm, 92 02 53
Order No.: 21L1000
EAN: 4003773054603
MPN:
92 02 53
920253
This item is no longer available.
As an alternative, we recommend the following item:

SMD tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, SM109.SA.1
Order No.: 02L7125
Manufacturer: ideal-tek
per pc. 27.3938 € *
Smooth gripping surfaces. Non-reflective matt finish Model: For SMD-technology*. Angled tips, width approx. 1 mm. Gripping surfaces matt finished for optimum grip. Chrome nickel steel: stainless, anti-magnetic (18/10), very popular electronics quality.
Technical specifications
Anti-magnetic | Yes | |
Version | Präzisionspinzette | |
Resistant to | Chemikalien, Salze, Säuren | |
Chemical resistant | Yes | |
ESD protection | No | |
Isolated | No | |
Length | 120 mm | |
Material | Chrom-Nickel Stahl | |
UV-resistant | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |