92 02 54 | Knipex

ESD precision tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 92 02 54

Order No.: 21L1005
EAN: 4003773054610
MPN:
92 02 54
920254
92 02 54 Knipex Tweezers
Image may differ
Unit Price (€ / pc.)
26.8583 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
26.86 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8583 €
6 pcs.
24.1689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Smooth gripping surfaces. Non-reflective matt finish Model: For SMD-technology*. Angled tips, width approx. 1 mm. With integrated profile for reliable gripping of cylindrical components of 0.6 mm dia.. Gripping surfaces matt finished for optimum grip. Chrome nickel steel: stainless, anti-magnetic (18/10), very popular electronics quality.
Technical specifications
Anti-magnetic Yes
Version Präzisionspinzette
Resistant to Säuren
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 120 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes