92 09 03 ESD | Knipex

ESD plastic tweezers, insulated, antimagnetic, Carbon fibre plastic, 110 mm, 92 09 03 ESD

Order No.: 22L1877
EAN: 4003773086994
MPN:
92 09 03 ESD
92 09 03 ESD Knipex Tweezers Image 1
92 09 03 ESD Knipex Tweezers Image 2
92 09 03 ESD Knipex Tweezers Image 3
92 09 03 ESD Knipex Tweezers Image 4
92 09 03 ESD Knipex Tweezers Image 5
Image may differ
Unit Price (€ / pc.)
6.3427 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
6.34 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3427 €
6 pcs.
6.0333 €
12 pcs.
5.7239 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic tweezer, 92 09 03 ESD, Knipex

The 92 09 03 ESD is made of 30% carbon fibre reinforced plastic, it is electrically and thermally highly conductive and is characterised by high resistance to abrasion and scratching. Also, this product is ideal for maximum surface protection when handling sensitive electronic components.

Features

  • Surface resistance between 10^2 and 10^3 ohms
  • Temperature-stable up to 130° C, short-term use is possible at up to 190° C
  • Fatigue-resistant, vibration-reducing and water-repellent
  • Chemical resistance (oils, greases, fuels and nonpolar solvents)

Applications

  • Electronic components
  • Micro-mechanical parts
  • Glass and ceramic components
Technical specifications
Anti-magnetic Yes
Version Kunststoffpinzette
Resistant to Korrosion
Chemical resistant Yes
ESD protection Yes
Isolated Yes
Length 110 mm
Material Karbonfaser-Kunststoff
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes