92 22 07 | Knipex
ESD precision tweezers, uninsulated, antimagnetic, stainless steel, 115 mm, 92 22 07
Order No.: 21L1040
EAN: 4003773054689
MPN:
92 22 07
922207
Unit Price (€ / pc.)
18.2665 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
18.27 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2665 €
6 pcs.
16.4458 €
*incl. VAT plus shipping costs
**Subject to prior sale
For fine mounting work. Straight pattern. Smooth gripping surfaces. Particularly slim tips Model: Non-reflective matt finish. Stainless, anti-magnetic and acid-proof.
Technical specifications
Anti-magnetic | Yes | |
Version | Präzisionspinzette | |
Resistant to | Säuren | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 115 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |