92 22 13 | Knipex

ESD precision tweezers, uninsulated, antimagnetic, stainless steel, 135 mm, 92 22 13

Order No.: 21L1050
EAN: 4003773054702
MPN:
92 22 13
922213
92 22 13 Knipex Tweezers
Image may differ
Unit Price (€ / pc.)
19.5755 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
19.58 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5755 €
6 pcs.
17.6239 €
*incl. VAT plus shipping costs
**Subject to prior sale
For ultra fine mounting work. Extra fine tips. Smooth gripping surfaces. Stainless, anti-magnetic. Non-reflective matt finish Model: American shape, solid. Straight pattern. Stainless, anti-magnetic and acid-proof.
Technical specifications
Anti-magnetic Yes
Version Präzisionspinzette
Resistant to Säuren
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 135 mm
Material Edelstahl
UV-resistant No
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes