92 23 05 | Knipex
Precision tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 92 23 05
Order No.: 21L1060
EAN: 4003773054726
MPN:
92 23 05
922305
Unit Price (€ / pc.)
29.7619 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
29.76 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7619 €
6 pcs.
26.7869 €
*incl. VAT plus shipping costs
**Subject to prior sale
For fine mounting work. Straight pattern. Smooth gripping surfaces. Particularly slim tips Model: Titanium. Electrically conductive. Lightweight. Non-reflective matt finish. Stainless, anti-magnetic and acid-proof.
Technical specifications
Anti-magnetic | Yes | |
Version | Präzisionspinzette | |
Resistant to | Säuren | |
Chemical resistant | Yes | |
ESD protection | No | |
Isolated | No | |
Length | 120 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |