92 24 01 | Knipex
ESD precision tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 92 24 01
Order No.: 21L1065
EAN: 4003773054733
MPN:
92 24 01
922401
This item is no longer available.
As an alternative, we recommend the following item:

Boley tweezers, uninsulated, antimagnetic, stainless steel, 130 mm, AA.SA.B
Order No.: 02L6974
Manufacturer: ideal-tek
per pc. 11.7096 € *
For fine mounting work. Straight pattern. Smooth gripping surfaces. Particularly slim tips Model: Spring steel, chrome plated.
Technical specifications
Anti-magnetic | Yes | |
Version | Präzisionspinzette | |
Resistant to | Säuren | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 120 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |