92 27 61 | Knipex
ESD precision tweezers, insulated, antimagnetic, stainless steel, 130 mm, 92 27 61
Order No.: 21L1075
EAN: 4003773054757
MPN:
92 27 61
922761
Unit Price (€ / pc.)
25.7397 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
25.74 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7397 €
6 pcs.
23.1693 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tested according to IEC 60900. With dipped insulation. Spring steel, chrome plated Model: For ultra fine mounting work. Extra fine tips. Straight pattern. Gripping surfaces matt finished for optimum grip.
Technical specifications
Anti-magnetic | Yes | |
Version | Präzisionspinzette | |
Resistant to | Säuren | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | Yes | |
Length | 130 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |