92 27 62 | Knipex

Precision tweezers, insulated, spring steel, 150 mm, 92 27 62

Order No.: 06L1462
EAN: 4003773054764
MPN:
92 27 62
922762
92 27 62 Knipex Tweezers
Image may differ
Unit Price (€ / pc.)
25.7397 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
25.74 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7397 €
6 pcs.
23.1693 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tested according to IEC 60900. With dipped insulation. Spring steel, chrome plated Model: Straight pattern. Gripping surfaces with fine transverse serration.
Technical specifications
Anti-magnetic No
Version Präzisionspinzette
Resistant to Säuren
Chemical resistant No
ESD protection No
Isolated Yes
Length 150 mm
Material Federstahl
UV-resistant No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes