92 28 70 ESD | Knipex
ESD precision tweezers, uninsulated, antimagnetic, stainless steel, 110 mm, 92 28 70 ESD
Order No.: 21L1085
EAN: 4003773054788
MPN:
92 28 70 ESD
922870ESD
Unit Price (€ / pc.)
20.5989 € *
Available: 2 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
20.60 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5989 €
6 pcs.
18.5402 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chrome nickel steel: stainless, anti-magnetic (18/10), very popular electronics quality. ESD coating: non-reflective black, with a surface resistance of approx. 10⁵ Ohm. Tips non-reflective brushed. Gripping surfaces matt finished for optimum grip. Chrome nickel steel, stainless, anti-magnetic Model: Straight pattern. Fine tip. Smooth gripping surfaces.
Technical specifications
Anti-magnetic | Yes | |
Version | Präzisionspinzette | |
Resistant to | Säuren | |
Chemical resistant | No | |
ESD protection | Yes | |
Isolated | No | |
Length | 110 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |