92 34 28 | Knipex

ESD precision tweezers, uninsulated, antimagnetic, stainless steel, 105 mm, 92 34 28

Order No.: 21L1105
EAN: 4003773054825
MPN:
92 34 28
923428
92 34 28 Knipex Tweezers
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Precision tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 7.SA.B
Precision tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 7.SA.B
Order No.: 02L6856
Manufacturer: ideal-tek
per pc. 15.3867 € *
For ultra fine mounting work. Extra fine tips. Smooth gripping surfaces. Stainless, anti-magnetic. Non-reflective matt finish Model: Angled tips.
Technical specifications
Anti-magnetic Yes
Version Präzisionspinzette
Resistant to Säuren
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 105 mm
Material Edelstahl
UV-resistant No
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement