92 38 75 ESD | Knipex

ESD precision tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 92 38 75 ESD

Order No.: 21L1120
EAN: 4003773054863
MPN:
92 38 75 ESD
923875ESD
92 38 75 ESD Knipex Tweezers
Image may differ
Unit Price (€ / pc.)
22.6576 € *
Available: 2 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
22.66 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6576 €
6 pcs.
20.3966 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chrome nickel steel: stainless, anti-magnetic (18/10), very popular electronics quality. ESD coating: non-reflective black, with a surface resistance of approx. 10⁵ Ohm. Tips non-reflective brushed. Gripping surfaces matt finished for optimum grip. Chrome nickel steel, stainless, anti-magnetic Model: Sickle-shaped tips. Smooth gripping surfaces.
Technical specifications
Anti-magnetic Yes
Version Präzisionspinzette
Resistant to Säuren
Chemical resistant No
ESD protection Yes
Isolated No
Length 120 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes