92 52 23 | Knipex
ESD precision tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 92 52 23
Order No.: 21L1130
EAN: 4003773054894
MPN:
92 52 23
925223
Unit Price (€ / pc.)
17.8976 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
17.90 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8976 €
6 pcs.
16.1007 €
*incl. VAT plus shipping costs
**Subject to prior sale
Round tips, approx. 2 mm wide. Smooth gripping surfaces. Stainless, anti-magnetic and acid-proof. Chrome nickel steel, stainless, anti-magnetic, acid-proof
Technical specifications
Anti-magnetic | Yes | |
Version | Präzisionspinzette | |
Resistant to | Säuren | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 120 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |