92 58 74 ESD | Knipex

ESD precision tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 92 58 74 ESD

Order No.: 21L1135
EAN: 4003773054900
MPN:
92 58 74 ESD
925874ESD
92 58 74 ESD Knipex Tweezers
Image may differ
Unit Price (€ / pc.)
23.6334 € *
Available: 11 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
23.63 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6334 €
6 pcs.
21.2653 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chrome nickel steel: stainless, anti-magnetic (18/10), very popular electronics quality. ESD coating: non-reflective black, with a surface resistance of approx. 10⁵ Ohm. Tips non-reflective brushed. Gripping surfaces matt finished for optimum grip. Chrome nickel steel, stainless, anti-magnetic Model: Round tips, approx. 2 mm wide. Straight pattern. Smooth gripping surfaces.
Technical specifications
Anti-magnetic Yes
Version Präzisionspinzette
Resistant to Säuren
Chemical resistant No
ESD protection Yes
Isolated No
Length 120 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes