92 69 84 | Knipex
Precision tweezers, uninsulated, plastic, 130 mm, 92 69 84
Order No.: 06L1470
EAN: 4003773054948
MPN:
92 69 84
926984
Unit Price (€ / pc.)
4.4387 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Trapezoidal tips, approx. 3.5 mm wide. Knurled gripping surfaces. Serrated handles. Tweezers body: solid plastic, temperature-resistant up to 130°C
Technical specifications
Anti-magnetic | No | |
Version | Präzisionspinzette | |
Resistant to | Chemikalien, Salze, Säuren | |
Chemical resistant | Yes | |
ESD protection | No | |
Isolated | No | |
Length | 130 mm | |
Material | Kunststoff | |
UV-resistant | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |