92 84 18 | Knipex

ESD precision tweezers, uninsulated, antimagnetic, stainless steel, 125 mm, 92 84 18

Order No.: 21L1165
EAN: 4003773054986
MPN:
92 84 18
928418
92 84 18 Knipex Tweezers
Image may differ
Unit Price (€ / pc.)
15.4581 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
15.46 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4581 €
6 pcs.
13.9111 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting tweezers. Rectangular tips, approx. 0.9 mm wide. Gripping surfaces with fine transverse serration. Spring steel, high-strength
Technical specifications
Antimagnetisch Yes
Ausführung Präzisionspinzette
Beständig gegen Säuren
Chemikalienbeständig Yes
ESD-Schutz Yes
Isoliert No
Länge 125 mm
Material Edelstahl
UV-beständig No
Logistics
Ursprungsland DE
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes