92 95 89 | Knipex
Cross tweezers, uninsulated, spring steel, 160 mm, 92 95 89
Order No.: 21L1180
EAN: 4003773055013
MPN:
92 95 89
929589
Unit Price (€ / pc.)
22.6814 € *
Available: 1 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
22.68 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6814 €
6 pcs.
20.4085 €
*incl. VAT plus shipping costs
**Subject to prior sale
For holding small parts without finger pressure. For efficient clamping. Spring steel, chrome plated Model: Narrow tips. Straight pattern. Gripping surfaces with fine transverse serration. Handles with plastic attachement.
Technical specifications
Anti-magnetic | No | |
Version | Kreuzpinzette | |
Resistant to | Säuren | |
Chemical resistant | No | |
ESD protection | No | |
Isolated | No | |
Length | 160 mm | |
Material | Federstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | PK |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |