92 95 90 | Knipex
Cross tweezers, uninsulated, spring steel, 160 mm, 92 95 90
Order No.: 21L1185
EAN: 4003773055020
MPN:
92 95 90
929590
Unit Price (€ / pc.)
22.6814 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
22.68 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6814 €
6 pcs.
20.4085 €
*incl. VAT plus shipping costs
**Subject to prior sale
For holding small parts without finger pressure. For efficient clamping. Spring steel, chrome plated Model: Narrow tips. Angled tips. Gripping surfaces with fine transverse serration. Handles with plastic attachement.
Technical specifications
Antimagnetisch | No | |
Ausführung | Kreuzpinzette | |
Beständig gegen | Säuren | |
Chemikalienbeständig | No | |
ESD-Schutz | No | |
Isoliert | No | |
Länge | 160 mm | |
Material | Federstahl | |
UV-beständig | No |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |