40 04 180 | Knipex
Universal gripping pliers, 180 mm, jaw opening 35 mm/1.37 inch, 40 04 180
Order No.: 20L1970
EAN: 4003773022190
MPN:
40 04 180
4004180
Unit Price (€ / pc.)
24.6568 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
24.66 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6568 €
6 pcs.
22.1816 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hold round, profile and flat material securely. Heavy duty model. With adjustment screw and release lever. One-hand operation. High clamping pressure due to toggle lever action. Pliers body: rolled steel, high-strength. Gripping jaws: chrome vanadium electric steel, forged
Technical specifications
Version | Universal-Gripzange | |
1000V Insulated | No | |
Jaw opening (mm) | 35 mm | |
Jaw opening (inch) | 1,37 Zoll | |
Length | 180 mm | |
Weight | 310 g |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |