40 14 250 | Knipex

Universal gripping pliers, 250 mm, jaw opening 43 mm/1.69 inch, 40 14 250

Order No.: 20L1980
EAN: 4003773080329
MPN:
40 14 250
4014250
40 14 250 Knipex Water Pump Pliers, Grip Wrenches
Image may differ
Unit Price (€ / pc.)
30.5116 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
30.51 € *
Price list
Quantity
Price per unit*
1 pcs.
30.5116 €
6 pcs.
27.4533 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hold round, profile and flat material securely. Heavy duty model. With adjustment screw and release lever. One-hand operation. High clamping pressure due to toggle lever action. Pliers body: rolled steel, high-strength. Gripping jaws: chrome vanadium electric steel, forged Model: With one pivoting jaw.
Technical specifications
Version Universal-Gripzange
1000V Insulated No
Jaw opening (mm) 43 mm
Jaw opening (inch) 1,69 Zoll
Length 250 mm
Weight 600 g
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes