41 14 250 | Knipex
Locking pliers, 250 mm, jaw opening 36 mm/1.41 inch, 41 14 250
Order No.: 20L1990
EAN: 4003773023470
MPN:
41 14 250
4114250
Unit Price (€ / pc.)
26.9178 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
26.92 € *
Price list
Quantity
Price per unit*
1 pcs.
26.9178 €
6 pcs.
24.2403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hold round, profile and flat material securely. Heavy duty model. With adjustment screw and release lever. One-hand operation. High clamping pressure due to toggle lever action. Pliers body: rolled steel, high-strength. Gripping jaws: chrome vanadium electric steel, forged
Technical specifications
Version | Gripzange | |
1000V Insulated | No | |
Jaw opening (mm) | 36 mm | |
Jaw opening (inch) | 1,41 Zoll | |
Length | 250 mm | |
Weight | 557 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |