41 24 225 | Knipex

Locking pliers, 225 mm, jaw opening 25 mm/0.98 inch, 41 24 225

Order No.: 20L1995
EAN: 4003773023487
MPN:
41 24 225
4124225
41 24 225 Knipex Water Pump Pliers, Grip Wrenches
Image may differ
Unit Price (€ / pc.)
27.9888 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
27.99 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9888 €
6 pcs.
25.1923 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hold round, profile and flat material securely. Heavy duty model. With adjustment screw and release lever. One-hand operation. High clamping pressure due to toggle lever action. Pliers body: rolled steel, high-strength. Gripping jaws: chrome vanadium electric steel, forged
Technical specifications
Version Gripzange
1000V Insulated No
Jaw opening (mm) 25 mm
Jaw opening (inch) 0,98 Zoll
Length 225 mm
Weight 504 g
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes