41 34 165 | Knipex

Locking pliers, 165 mm, jaw opening 20 mm/0.78 inch, 41 34 165

Order No.: 20L2000
EAN: 4003773047858
MPN:
41 34 165
4134165
41 34 165 Knipex Water Pump Pliers, Grip Wrenches
Image may differ
Unit Price (€ / pc.)
23.8476 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
23.85 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8476 €
6 pcs.
21.4676 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hold round, profile and flat material securely. Heavy duty model. With adjustment screw and release lever. One-hand operation. High clamping pressure due to toggle lever action. Pliers body: rolled steel, high-strength. Gripping jaws: chrome vanadium electric steel, forged
Technical specifications
Version Gripzange
1000V Insulated No
Jaw opening (mm) 20 mm
Jaw opening (inch) 0,78 Zoll
Length 165 mm
Weight 189 g
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes