41 44 200 | Knipex
Locking pliers, 200 mm, jaw opening 20 mm/0.78 inch, 41 44 200
Order No.: 20L2005
EAN: 4003773080343
MPN:
41 44 200
4144200
Unit Price (€ / pc.)
42.5187 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
42.52 € *
Price list
Quantity
Price per unit*
1 pcs.
42.5187 €
6 pcs.
38.2585 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hold round, profile and flat material securely. Heavy duty model. With adjustment screw and release lever. One-hand operation. High clamping pressure due to toggle lever action. Pliers body: rolled steel, high-strength. Gripping jaws: chrome vanadium electric steel, forged
Technical specifications
Version | Gripzange | |
1000V Insulated | No | |
Jaw opening (mm) | 20 mm | |
Jaw opening (inch) | 0,78 Zoll | |
Length | 200 mm | |
Weight | 400 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |