42 34 280 | Knipex

Welding grip pliers, 280 mm, jaw opening 90 mm/3.54 inch, 42 34 280

Order No.: 20L2020
EAN: 4003773022220
MPN:
42 34 280
4234280
42 34 280 Knipex Water Pump Pliers, Grip Wrenches
Image may differ
Unit Price (€ / pc.)
40.6861 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
40.69 € *
Price list
Quantity
Price per unit*
1 pcs.
40.6861 €
6 pcs.
36.6163 €
*incl. VAT plus shipping costs
**Subject to prior sale
For gripping, clamping and holding of diverse profiles. Heavy duty model. With adjustment screw and release lever. One-hand operation. High clamping pressure due to toggle lever action. Pliers body: rolled steel, high-strength Model: Gripping jaws of chrome vanadium steel, drop forged. Clamps cumbersome workpieces and sections with high webs up to 40 mm.
Technical specifications
Version Schweiß-Gripzange
1000V Insulated No
Jaw opening (mm) 90 mm
Jaw opening (inch) 3,54 Zoll
Length 280 mm
Weight 692 g
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes