42 44 280 | Knipex

Welding grip pliers, 280 mm, jaw opening 90 mm/3.54 inch, 42 44 280

Order No.: 20L2025
EAN: 4003773080350
MPN:
42 44 280
4244280
42 44 280 Knipex Water Pump Pliers, Grip Wrenches
Image may differ
Unit Price (€ / pc.)
42.2807 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
42.28 € *
Price list
Quantity
Price per unit*
1 pcs.
42.2807 €
6 pcs.
38.0562 €
*incl. VAT plus shipping costs
**Subject to prior sale
For gripping, clamping and holding of diverse profiles. Heavy duty model. With adjustment screw and release lever. One-hand operation. High clamping pressure due to toggle lever action. Pliers body: rolled steel, high-strength Model: With moveable jaws. Gripping jaws of chrome vanadium steel, drop forged. Clamps and balances bulky work components and profiles with high ridges of up to 40 mm.
Technical specifications
Version Schweiß-Gripzange
1000V Insulated No
Jaw opening (mm) 90 mm
Jaw opening (inch) 3,54 Zoll
Length 280 mm
Weight 740 g
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes