81 01 250 | Knipex

Siphon and connector pliers, 250 mm, jaw opening 80 mm/3.14 inch, 81 01 250

Order No.: 20L2980
EAN: 4003773078463
MPN:
81 01 250
8101250
81 01 250 Knipex Water Pump Pliers, Grip Wrenches
Image may differ
Unit Price (€ / pc.)
34.8313 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
34.83 € *
Price list
Quantity
Price per unit*
1 pcs.
34.8313 €
6 pcs.
31.3446 €
*incl. VAT plus shipping costs
Subject to prior sale
For siphons, oil filters, plastic pipes and connectors up to 80 mm diameter. Fine adjustment for ideal adjustment to diverse diameters. Robust, heavy duty. Ideal for tightening and loosening siphon screw connections, plastic pipe fittings and round union nuts. For connectors and couplings with screw connection, such as Cannon circular connectors. For gentle loosening of hoses on nozzles and filter cartridges. 25 adjustment positions, box-joint design. Ergonomic handle geometry. Chrome vanadium electric steel, forged, oil-hardened Model: With serrated gripping jaws- up to Ø 80 mm.
Technical specifications
Filter Property Value
Version siphon and connector pliers
1000V Insulated No
Jaw opening (mm) 80 mm
Jaw opening (inch) 3.14 inch
Length 250 mm
Weight 355 g
Logistics
Property Value
Customs tariff number 82032000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform not_relevant