81 03 250 | Knipex

Siphon and connector pliers, 250 mm, jaw opening 80 mm/3.14 inch, 81 03 250

Order No.: 20L2985
EAN: 4003773078487
MPN:
81 03 250
8103250
81 03 250 Knipex Water Pump Pliers, Grip Wrenches
Image may differ
Unit Price (€ / pc.)
43.3993 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
43.40 € *
Price list
Quantity
Price per unit*
1 pcs.
43.3993 €
6 pcs.
39.0558 €
*incl. VAT plus shipping costs
**Subject to prior sale
For siphons, oil filters, plastic pipes and connectors up to 80 mm diameter. Fine adjustment for ideal adjustment to diverse diameters. Robust, heavy duty. Ideal for tightening and loosening siphon screw connections, plastic pipe fittings and round union nuts. For connectors and couplings with screw connection, such as Cannon circular connectors. For gentle loosening of hoses on nozzles and filter cartridges. 25 adjustment positions, box-joint design. Ergonomic handle geometry. Chrome vanadium electric steel, forged, oil-hardened Model: With serrated gripping jaws- up to Ø 80 mm.
Technical specifications
Version Siphon- und Connectorenzange
1000V Insulated No
Jaw opening (mm) 80 mm
Jaw opening (inch) 3,14 Zoll
Length 250 mm
Weight 355 g
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes