81 11 250 | Knipex
Siphon and connector pliers, 250 mm, jaw opening 75 mm/2.95 inch, 81 11 250
Order No.: 20L2990
EAN: 4003773078470
MPN:
81 11 250
8111250
Unit Price (€ / pc.)
50.1347 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
50.13 € *
Price list
Quantity
Price per unit*
1 pcs.
50.1347 €
6 pcs.
45.1248 €
*incl. VAT plus shipping costs
**Subject to prior sale
Water Pump Plier, 81 11 250, Knipex
Features
- For siphons, oil filters, plastic pipes and connectors up to 80 mm diameter
- Fine adjustment for ideal adjustment to diverse diameters
- Robust, heavy duty
- Ideal for tightening and loosening siphon screw connections, plastic pipe fittings and round union nuts
Technical specifications
Version | Siphon- und Connectorenzange | |
1000V Insulated | No | |
Jaw opening (mm) | 75 mm | |
Jaw opening (inch) | 2,95 Zoll | |
Length | 250 mm | |
Weight | 355 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |