81 13 250 | Knipex
Siphon and connector pliers, 250 mm, jaw opening 75 mm/2.95 inch, 81 13 250
Order No.: 20L2995
EAN: 4003773078494
MPN:
81 13 250
8113250
Unit Price (€ / pc.)
59.9284 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
59.93 € *
Price list
Quantity
Price per unit*
1 pcs.
59.9284 €
6 pcs.
53.9427 €
*incl. VAT plus shipping costs
**Subject to prior sale
For siphons, oil filters, plastic pipes and connectors up to 80 mm diameter. Fine adjustment for ideal adjustment to diverse diameters. Robust, heavy duty. Ideal for tightening and loosening siphon screw connections, plastic pipe fittings and round union nuts. For connectors and couplings with screw connection, such as Cannon circular connectors. For gentle loosening of hoses on nozzles and filter cartridges. 25 adjustment positions, box-joint design. Ergonomic handle geometry. Chrome vanadium electric steel, forged, oil-hardened Model: With exchangeable plastic jaws for sensitive surfaces- up to Ø 75 mm.
Technical specifications
Version | Siphon- und Connectorenzange | |
Jaw opening (mm) | 75 mm | |
Jaw opening (inch) | 2,95 Zoll | |
Weight | 355 g | |
Length | 250 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |